Part Details for 1935019 by Phoenix Contact
Overview of 1935019 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1935019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X3471
|
Newark | Pt 1 5/ 2-Pvh-5 0-A |Phoenix Contact 1935019 Min Qty: 251 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9075-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3738 / $0.5000 | Buy Now |
DISTI #
651-1935019
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 785 |
|
$0.3730 / $0.5100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.3858 / $0.4834 | Buy Now |
DISTI #
1935019
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3620 / $0.4230 | Buy Now |
DISTI #
000000000002143014
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 0 |
|
$0.4000 / $0.6000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2500 |
|
RFQ | |
DISTI #
2928328
|
Farnell | PCB TERMINAL BLOCK, PT 1,5/ 2-PVH-5,0-A RoHS: Compliant Min Qty: 250 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6718 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.3858 / $0.4834 | Buy Now |
Part Details for 1935019
1935019 CAD Models
1935019 Part Data Attributes:
|
1935019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1935019
Phoenix Contact
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |