-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1116
|
Newark | Heavy Duty Conn, 1 Lever, Size L32B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19301320441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$41.9000 / $56.5500 | Buy Now |
DISTI #
1195-19301320441-ND
|
DigiKey | L32 HOOD TOP ENTRY, SINGLE LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$39.3587 / $50.3100 | Buy Now |
DISTI #
617-19301320441
|
Mouser Electronics | Headers & Wire Housings L32 Hood Top Entry, Single Lever, High Construction, M40 RoHS: Compliant | 0 |
|
$36.6200 / $45.3300 | Order Now |
DISTI #
73564251
|
RS | L32 Hood Top Entry, Single Lever, High Construction, M40 | HARTING 19301320441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7900 / $50.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.0600 | Buy Now |
DISTI #
HRT19301320441
|
Heilind Electronics | L32 HOOD TOP ENTRY,SNGL LVR HIGH CONSTRUCTION,M40 | Americas - 15 in Stock |
|
$43.3125 / $58.6000 | Buy Now |
DISTI #
19301320441
|
TTI | Headers & Wire Housings L32 Hood Top Entry, Single Lever, High Construction, M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$42.4900 / $45.5100 | Buy Now |
DISTI #
19301320441
|
TME | Enclosure: for HDC connectors, Han® B, size L32B, for cable, M40 Min Qty: 1 | 0 |
|
$29.0000 / $36.7300 | RFQ |
DISTI #
HRT19301320441
|
Interstate Connecting Components | L32 HOOD TOP ENTRY,SNGL LVR HIGH CONSTRUCTION,M40 | 5 |
|
$43.3125 / $58.6000 | Buy Now |
DISTI #
3817606
|
element14 Asia-Pacific | HEAVY DUTY CONN, 1 LEVER, SIZE L32B RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$52.7382 / $65.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19301320441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19301320441
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |