Part Details for 19288-0210 by Molex
Overview of 19288-0210 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19288-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H5016
|
Newark | Die Set (Set Of 4) (Atp-C-535) |Molex 19288-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.4400 / $212.6300 | Buy Now |
DISTI #
538-19288-0210
|
Mouser Electronics | Punches & Dies DIE SET (SET OF 4) ( ET OF 4) (ATP-C-535) | 0 |
|
$205.5200 / $219.6900 | Order Now |
Part Details for 19288-0210
19288-0210 CAD Models
19288-0210 Part Data Attributes
|
19288-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
19288-0210
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | ATP PRESS | |
Cable Entry-Maximum | 12 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |