-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9354
|
Newark | Battery Cable Lug (Bcl-2012) Spm Rohs Compliant: Yes |Molex 19221-0397 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$1.3200 | Buy Now |
DISTI #
05N0750
|
Newark | Battery Cable Lug (Bcl-2012) Spm |Molex 19221-0397 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.0200 | Buy Now |
DISTI #
538-19221-0397
|
Mouser Electronics | Terminals BATT CBL LUG RoHS: Compliant | 264 |
|
$1.6100 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 52.37mm 20.65mm Bag RoHS: Compliant |
17 Partner Stock |
|
$1.4000 / $2.2400 | Buy Now |
DISTI #
Molex 19221-0397
|
PEI Genesis | Bullet Terminal | 0 |
|
Buy Now | |
DISTI #
3021388
|
element14 Asia-Pacific | BATTERY CABLE LUG (BCL-2012) SPM RoHS: Compliant Min Qty: 1 Container: Each | 184 |
|
$1.6237 / $3.1220 | Buy Now |
DISTI #
3021388
|
Farnell | BATTERY CABLE LUG (BCL-2012) SPM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 184 |
|
$2.2579 / $3.2808 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 52.37mm 20.65mm Bag RoHS: Compliant |
17 Partner Stock |
|
$1.4000 / $2.2400 | Buy Now |
DISTI #
10155587
|
TestEquity LLC | Molex 19221-0397 Battery Cable Lug (Bcl-2012) Spm | 17 |
|
$1.8700 | Buy Now |
DISTI #
36145
|
Waytek, Inc. | 2/0 Copper Eyelet 1/2" Stud Min Qty: 10 Package Multiple: 500 Lead time: 17 Weeks, 5 Days | 1223 |
|
$0.8400 / $1.1535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0397
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0397
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |