Part Details for 19221-0384 by Molex
Overview of 19221-0384 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19221-0384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6191
|
Newark | Terminal, Compression Lug, M9, 6Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Terminal Type:Compression Lug, Stud Size - Metric:M9, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Molex 19221-0384 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 633 |
|
$0.5600 / $0.6620 | Buy Now |
DISTI #
538-19221-0384
|
Mouser Electronics | Terminals BATTERY CABLE LUG RoHS: Compliant | 253 |
|
$0.5330 / $1.0700 | Buy Now |
DISTI #
19221-0384
|
TTI | Terminals BATTERY CABLE LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5300 / $0.5800 | Buy Now |
DISTI #
Molex 19221-0384
|
PEI Genesis | Bullet Terminal | 197 |
|
Buy Now | |
DISTI #
4002811
|
Farnell | BATTERY CABLE LUG (BCL-638-WP) SPM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.5401 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 35.72mm 15.09mm Bag RoHS: Compliant |
197 Partner Stock |
|
$0.4906 / $0.6630 | Buy Now |
DISTI #
10155583
|
TestEquity LLC | Molex 19221-0384 Battery Cable Lug (Bcl-638-Wp) Spm | 197 |
|
$0.7500 | Buy Now |
DISTI #
36125
|
Waytek, Inc. | 6GA Copper Eyelet 3/8" Stud Min Qty: 20 Package Multiple: 500 Lead time: 10 Weeks, 6 Days | 0 |
|
$0.3554 / $0.4894 | Buy Now |
Part Details for 19221-0384
19221-0384 CAD Models
19221-0384 Part Data Attributes:
|
19221-0384
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0384
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 6 AWG |