-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9347
|
Newark | Battery Cable Lug (Bcl-4038) Spm Rohs Compliant: Yes |Molex 19221-0382 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
05N0746
|
Newark | Battery Cable Lug (Bcl-4038) Spm |Molex 19221-0382 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.5500 | Buy Now |
DISTI #
538-19221-0382
|
Mouser Electronics | Terminals BATTERY CABLE LUG (B E LUG (BCL-4038) SPM RoHS: Compliant | 246 |
|
$3.1800 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag RoHS: Compliant |
100 Partner Stock |
|
$2.2100 / $3.2100 | Buy Now |
DISTI #
19221-0382
|
TTI | Terminals BATTERY CABLE LUG (B E LUG (BCL-4038) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 325 In Stock |
|
$2.7300 / $2.7800 | Buy Now |
DISTI #
MOL19221-0382
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-4038) PM | 7 |
|
$2.2172 / $3.4522 | Buy Now |
DISTI #
3222418
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 4/0 AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3582 / $4.1479 | Buy Now |
DISTI #
3222418
|
Farnell | TERMINAL, COMPRESSION LUG, 4/0 AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$2.9939 / $4.3786 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag RoHS: Compliant |
100 Partner Stock |
|
$2.2100 / $3.2100 | Buy Now |
DISTI #
10155581
|
TestEquity LLC | Molex 19221-0382 Terminals Battery Cable Lug (B E Lug (Bcl-4038) Spm | 100 |
|
$3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0382
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0382
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |