-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3482
|
Newark | Battery Cable Lug (Bcl-2038)Unplated Spm |Molex 19221-0379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$1.8300 / $2.5500 | Buy Now |
DISTI #
58R9345
|
Newark | Terminal, Compression Lug, M9, 0Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M9, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Molex 19221-0379 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.1200 | Buy Now |
DISTI #
538-19221-0379
|
Mouser Electronics | Terminals BATT CBL LUG UNPLATED RoHS: Compliant | 65 |
|
$1.5300 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 52.37mm 20.65mm Bag RoHS: Compliant |
328 Partner Stock |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
19221-0379
|
TTI | Terminals BATT CBL LUG UNPLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$1.5000 / $1.8600 | Buy Now |
DISTI #
MOL19221-0379
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-2038)U PLATED SPM | 97225 On Order |
|
$1.1517 / $1.8829 | Buy Now |
DISTI #
19221-0379
|
Power and Signal Group | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Un-Plated | 1000 |
|
RFQ | |
DISTI #
2663804
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 3/8", 2/0 AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6385 / $2.5316 | Buy Now |
DISTI #
2663804
|
Farnell | TERMINAL, COMPRESSION LUG, 3/8", 2/0 AWG RoHS: Compliant Min Qty: 200 Lead time: 2 Weeks, 1 Days Container: Each | 0 |
|
$2.0957 / $2.2454 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 52.37mm 20.65mm Bag RoHS: Compliant |
328 Partner Stock |
|
$1.2100 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0379
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0379
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19221-0379. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0379, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210379 | Bullet Terminal, | Molex | 19221-0379 vs 192210379 |