-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3438
|
Newark | Terminal, Compression Lug, M9, 0Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M9, Stud Size - Imperial:3/8", Stud/Tab Size:0.375" Rohs Compliant: Yes |Molex 19221-0377 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
538-19221-0377
|
Mouser Electronics | Terminals RING TONGUE TERM 1/0AWG STD SZ 3/8 RoHS: Compliant | 799 |
|
$1.1900 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
110 Partner Stock |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
19221-0377
|
TTI | Terminals RING TONGUE TERM 1/0AWG STD SZ 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 685 In Stock |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
MOL19221-0377
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-1038) PM | 717 |
|
$0.9473 / $1.1976 | Buy Now |
DISTI #
Molex 19221-0377
|
PEI Genesis | Bullet Terminal | 110 |
|
Buy Now | |
DISTI #
2317064
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 3/8", CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7087 | Buy Now |
DISTI #
2317064
|
Farnell | TERMINAL, COMPRESSION LUG, 3/8", CRIMP RoHS: Compliant Min Qty: 400 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$1.4154 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
110 Partner Stock |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
10155577
|
TestEquity LLC | Molex 19221-0377 Terminals Ring Tongue Terminal 1/0 AWG Std Sz 3/8 | 110 |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0377
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0377
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |