Part Details for 19215-0013 by Molex
Overview of 19215-0013 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19215-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC3671
|
Newark | 16-14 To 22-18 Step Down Butt (Ba-331) Rohs Compliant: Yes |Molex 19215-0013 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 | Buy Now |
DISTI #
538-19215-0013
|
Mouser Electronics | Terminals BUTT SPLICE 14-22 AWG RoHS: Compliant | 9359 |
|
$0.4320 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (14-16)AWG/(18-22)AWG 17.15mm 4.06mm Tin Bag RoHS: Compliant |
40 Partner Stock |
|
$0.3121 / $0.5262 | Buy Now |
|
Quest Components | 1688 |
|
$0.4156 / $1.0390 | Buy Now | |
DISTI #
19215-0013
|
TTI | Terminals BUTT SPLICE 14-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 58416 In Stock |
|
$0.3080 / $0.4580 | Buy Now |
DISTI #
MOL19215-0013
|
Interstate Connecting Components | 16-14 TO 22-18 STEP DOWN BUTT (BA-331) | 92505700 On Order |
|
$0.3608 / $0.4560 | Buy Now |
DISTI #
3863614
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, 22-18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5581 / $0.9153 | Buy Now |
DISTI #
3863614
|
Farnell | TERMINAL, BUTT SPLICE, 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.5476 / $0.7983 | Buy Now |
|
Master Electronics | Splice Terminal (14-16)AWG/(18-22)AWG 17.15mm 4.06mm Tin Bag RoHS: Compliant |
40 Partner Stock |
|
$0.3121 / $0.5262 | Buy Now |
DISTI #
38054
|
Waytek, Inc. | 22-18 To 16-14GA Step Down Butt Connector Non-Insulated Red Stripe Min Qty: 20 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 11799 |
|
$0.3598 / $0.4949 | Buy Now |
Part Details for 19215-0013
19215-0013 CAD Models
19215-0013 Part Data Attributes:
|
19215-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19215-0013
Molex
2 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19215 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 19215-0013
This table gives cross-reference parts and alternative options found for 19215-0013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19215-0013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192150013 | Wire Terminal, 3mm2, | Molex | 19215-0013 vs 192150013 |