Part Details for 19205-0013 by Molex
Overview of 19205-0013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19205-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1090
|
Newark | Terminal, Butt Splice, 0Awg, Insulator Colour:-, Product Range:Versakrimp 19205 Series, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19205-0013 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$4.1000 / $4.5800 | Buy Now |
DISTI #
55H5622
|
Newark | Butt Splice Versakrimp (L-378) Rohs Compliant: Yes |Molex 19205-0013 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.2000 | Buy Now |
DISTI #
538-19205-0013
|
Mouser Electronics | Terminals L-378 RoHS: Compliant | 41 |
|
$3.0500 / $5.6400 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal (4/0)AWG 39.11mm 21.84mm Tin VersaKrimp™ Bag RoHS: Compliant |
103 Partner Stock |
|
$2.1800 / $3.3200 | Buy Now |
DISTI #
16851706
|
Verical | Splice Terminal (4/0)AWG Copper 39.11mm Tin VersaKrimp™ Bag Min Qty: 19 Package Multiple: 1 | Americas - 103 |
|
$3.0500 / $3.2900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
19205-0013
|
TTI | Terminals L-378 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8500 / $3.1800 | Buy Now |
DISTI #
Molex 19205-0013
|
PEI Genesis | Wire Terminal | 118 |
|
Buy Now | |
DISTI #
3222432
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, 1/0AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2085 / $5.9387 | Buy Now |
Part Details for 19205-0013
19205-0013 CAD Models
19205-0013 Part Data Attributes
|
19205-0013
Molex
Buy Now
|
Compare Parts:
19205-0013
Molex
|
Samacsys Manufacturer | Molex |