Part Details for 19205-0012 by Molex
Overview of 19205-0012 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19205-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1089
|
Newark | Terminal, Butt Splice, 0Awg, Insulator Colour:-, Product Range:Versakrimp 19205 Series, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19205-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.1000 / $5.8300 | Buy Now |
DISTI #
55H5621
|
Newark | Butt Splice Versakrimp (K-393) Rohs Compliant: Yes |Molex 19205-0012 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.1000 | Buy Now |
DISTI #
538-19205-0012
|
Mouser Electronics | Terminals K-393 RoHS: Compliant | 65 |
|
$3.1300 / $5.5100 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (3/0)AWG 39.11mm 19.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
100 Partner Stock |
|
$2.1300 / $3.2500 | Buy Now |
DISTI #
16851705
|
Verical | Splice Terminal (3/0)AWG Copper 39.11mm Tin VersaKrimp™ Bag Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$2.9800 / $3.2200 | Buy Now |
DISTI #
19205-0012
|
TTI | Terminals K-393 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6400 / $3.6600 | Buy Now |
DISTI #
3021288
|
element14 Asia-Pacific | BUTT SPLICE VERSAKRIMP (K-393) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1376 / $5.8101 | Buy Now |
DISTI #
3021288
|
Farnell | BUTT SPLICE VERSAKRIMP (K-393) RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$4.1501 / $4.4134 | Buy Now |
|
Master Electronics | Splice Terminal (3/0)AWG 39.11mm 19.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
100 Partner Stock |
|
$2.1300 / $3.2500 | Buy Now |
DISTI #
35065
|
Waytek, Inc. | 3/0 GA Butt Connector Non-Insulated Seamless Min Qty: 1 Package Multiple: 50 Lead time: 20 Weeks, 4 Days | 2622 |
|
$1.7568 / $2.6766 | Buy Now |