Part Details for 192-103LEW-A01 by Honeywell Sensing and Control
Overview of 192-103LEW-A01 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-103LEW-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6247
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:192 Series, Thermistor Mounting:Through Hole, Beta Value (K):3974K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 192-103LEW-A01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$5.5500 / $7.6100 | Buy Now |
DISTI #
480-4032-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3887K BEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3442 In Stock |
|
$4.6803 / $8.3600 | Buy Now |
DISTI #
785-192-103LEW-A01
|
Mouser Electronics | NTC Thermistors Uni-Curve w/ bare leads & epoxy RoHS: Compliant | 417 |
|
$4.6900 / $7.5200 | Buy Now |
DISTI #
V99:2348_07414693
|
Arrow Electronics | Thermistor 10K Ohm 2-Pin Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1615 | Americas - 6 |
|
$1.7130 | Buy Now |
DISTI #
70014915
|
RS | Thermistor, High Stability, NTC, Res 10000 Ohms, Tol+/-1%,Radial, Disc, TC 15Sec.,-60C | Honeywell 192-103LEW-A01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Onlinecomponents.com | Thermistor 10K Ohm 2-Pin Radial RoHS: Compliant |
500 In Stock |
|
$3.4200 / $6.5200 | Buy Now |
DISTI #
77892303
|
Verical | Thermistor 10K Ohm 2-Pin Radial RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 500 |
|
$5.5758 / $8.4785 | Buy Now |
|
Quest Components | 192-103LEW-A01 | 160 |
|
$5.7915 / $10.5300 | Buy Now |
DISTI #
192-103LEW-A01
|
TTI | NTC Thermistors Uni-Curve w/ bare leads & epoxy RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1700 | Buy Now |
DISTI #
000000000000030674
|
Sager | NTC Thermistors Uni-Curve w/ bare leads & epoxy Min Qty: 1 | 0 |
|
$4.3500 / $5.3400 | Buy Now |
Part Details for 192-103LEW-A01
192-103LEW-A01 CAD Models
192-103LEW-A01 Part Data Attributes:
|
192-103LEW-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
192-103LEW-A01
Honeywell Sensing and Control
NTC Thermistor, 10000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 192 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE COMPENSATION |