-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5243
|
Newark | Terminal, Ring Tongue, 5/16", 4Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0267 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.1100 | Buy Now |
DISTI #
538-19193-0267
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 4 AWG stud 5/16" RoHS: Compliant | 976 |
|
$0.6690 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 35.17mm 17.22mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
5150 Partner Stock |
|
$0.4200 / $0.4884 | Buy Now |
DISTI #
16497485
|
Verical | Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Bag Min Qty: 70 Package Multiple: 1 | Americas - 2800 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
65689300
|
Verical | Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Bag Min Qty: 70 Package Multiple: 1 | Americas - 2350 |
|
$0.6300 / $0.9000 | Buy Now |
|
Quest Components | 128 |
|
$0.3360 / $1.1200 | Buy Now | |
|
Quest Components | 192 |
|
$0.6720 / $1.3440 | Buy Now | |
|
Quest Components | 78 |
|
$0.6720 / $1.3440 | Buy Now | |
DISTI #
19193-0267
|
TTI | Terminals VERSAKRIMP RING TNG 4 AWG stud 5/16" RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 27386 In Stock |
|
$0.5950 / $0.6250 | Buy Now |
DISTI #
MOL19193-0267
|
Interstate Connecting Components | RING VERSAKRIMP (F-366-56) SPM | 8292 |
|
$0.4707 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0267
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0267
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |