Part Details for 19193-0254 by Molex
Overview of 19193-0254 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8118
|
Newark | Terminal, Ring Tongue, #10, 4Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#10Rohs Compliant: Yes |Molex 19193-0254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1477 |
|
$1.0200 / $1.8200 | Buy Now |
DISTI #
55H5235
|
Newark | Ring Versakrimp (F-366-10) Spm Rohs Compliant: Yes |Molex 19193-0254 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
538-19193-0254
|
Mouser Electronics | Terminals F-366-10 RoHS: Compliant | 968 |
|
$0.7300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
1477 Partner Stock |
|
$0.4906 / $0.8976 | Buy Now |
DISTI #
19193-0254
|
TTI | Terminals F-366-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 939 In Stock |
|
$0.7500 / $1.6600 | Buy Now |
DISTI #
3222274
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 4AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8587 / $1.7687 | Buy Now |
DISTI #
4233282
|
Farnell | RoHS: Compliant Min Qty: 99 Container: Each | 0 |
|
$1.3983 | Buy Now |
DISTI #
3222274
|
Farnell | TERMINAL, RING TONGUE, #10, 4AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$0.7703 / $1.8353 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
1477 Partner Stock |
|
$0.4906 / $0.8976 | Buy Now |
DISTI #
10155420
|
TestEquity LLC | Molex 19193-0254 Ring Versakrimp (F-366-10) Spm | 1477 |
|
$0.9500 | Buy Now |
Part Details for 19193-0254
19193-0254 CAD Models
19193-0254 Part Data Attributes
|
19193-0254
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0254
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |
Alternate Parts for 19193-0254
This table gives cross-reference parts and alternative options found for 19193-0254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F-366-10 | Ring Terminal, | Molex | 19193-0254 vs F-366-10 |