Part Details for 191-2815-016 by Amphenol Corporation
Overview of 191-2815-016 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 191-2815-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
191-2815-016
|
Avnet Abacus | Flat Cable 16Conductors 28AWG 30.48m Tinned Copper Gray/Blue Edge 300V 1A (Alt: 191-2815-016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 191-2815-016
191-2815-016 CAD Models
191-2815-016 Part Data Attributes:
|
191-2815-016
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
191-2815-016
Amphenol Corporation
Wire And Cable, 7 Conductor(s), 28AWG, Planar Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 1.3 A | |
Resistance | 0.213 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | PLANAR CABLE |