-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7270
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Terminal Type:Female Quick Disconnect, Product Range:Molex - Insulkrimp 19007 Series, Tab Size - Imperial:0.25" X 0.032", Tab Size - Metric:6.35Mm X 0.81Mm, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19007-0024 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 21500 |
|
$0.5520 | Buy Now |
DISTI #
97C6525
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19007 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19007-0024 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6090 | Buy Now |
DISTI #
538-19007-0024
|
Mouser Electronics | Terminals QUICK DISCONNECT female 14-16 AWG RoHS: Compliant | 28410 |
|
$0.3020 / $0.8000 | Buy Now |
DISTI #
71454512
|
RS | Flag InsulKrimp Quick Disconnect, female, for 14 16 Wire, Mylar Tape | Molex Incorporated 19007-0024 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5970 / $0.8920 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ T/R RoHS: Compliant |
21500 Partner Stock |
|
$0.3052 / $0.3538 | Buy Now |
DISTI #
19007-0024
|
TTI | Terminals QUICK DISCONNECT female 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 90750 In Stock |
|
$0.2990 / $0.3370 | Buy Now |
DISTI #
MOL19007-0024
|
Interstate Connecting Components | .250X.032 FIQD FLAG TAPED (BB 2221T) | 3117125 On Order |
|
$0.2995 / $0.3787 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ T/R RoHS: Compliant |
21500 Partner Stock |
|
$0.3052 / $0.3538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19007-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0024
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |