-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7265
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Insulkrimp 19005 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19005-0015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5550 | Buy Now |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-19005-0015
|
Mouser Electronics | Terminals QUICK DISCONNECT female 12-10 AWG RoHS: Compliant | 6330 |
|
$0.2680 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin InsulKrimp™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2254 / $0.3040 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 5 mm2, PUSH-ON TERMINAL | 180 |
|
$0.2688 / $0.5760 | Buy Now |
|
Quest Components | 5 mm2, PUSH-ON TERMINAL | 4800 |
|
$0.2500 / $1.0000 | Buy Now |
DISTI #
19005-0015
|
TTI | Terminals QUICK DISCONNECT female 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2110 / $0.2700 | Buy Now |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19005-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
19005-0015
Molex
5 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19005 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |