-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M5030
|
Newark | Terminal Female Disconnect 0.25In Yellow, Product Range:Insulkrimp 19005 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19005-0014 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
DISTI #
02N0921
|
Newark | .250X.032 Fem.fiqd Coupl. Cont (C-2265C) |Molex 19005-0014 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
538-19005-0014
|
Mouser Electronics | Terminals FIQD .250X.032 FEMLE 12-10 AWG RoHS: Compliant | 14203 |
|
$0.1880 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F Tin InsulKrimp™ Reel RoHS: Compliant | 0 |
|
$0.1730 / $0.2040 | Buy Now |
|
Quest Components | 5MM2, PUSH-ON TERMINAL | 1920 |
|
$0.2340 / $0.5850 | Buy Now |
DISTI #
19005-0014
|
TTI | Terminals FIQD .250X.032 FEMLE 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1740 / $0.1810 | Buy Now |
DISTI #
MOL19005-0014
|
Interstate Connecting Components | .250X.032 FEM.FIQD COUPL. CON (C-2265C) | 4050 |
|
$0.1825 / $0.2173 | Buy Now |
DISTI #
10153824
|
TestEquity LLC | Molex 19005-0014 InsulKrimp Fully Insulated Coupler, Female, for 10-12 AWG Wire, Continuous Molded Strip | 0 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19005-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
19005-0014
Molex
Push-On Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19005-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19005-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190050014 | Push-On Terminal, 5mm2, | Molex | 19005-0014 vs 190050014 |