Part Details for 190030129 by Molex
Overview of 190030129 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190030129
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm Electro-Tin Strip - Bulk (Alt: 0190030129) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2206 / $0.2797 | Buy Now |
DISTI #
0190030129
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 21.84mm Electro-Tin Strip (Alt: 0190030129) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 190030129
190030129 CAD Models
190030129 Part Data Attributes:
|
190030129
Molex
Buy Now
Datasheet
|
Compare Parts:
190030129
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |