-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8090
|
Newark | M25 Emc Cable Gland For Hpr Easycon, For Cable Diameter 13-21Mm (With Spring Band Clamp) |Harting 19000005019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8400 / $114.3200 | Buy Now |
DISTI #
19000005019-ND
|
DigiKey | CABLE GLAND 13-21MM M25 BRASS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8612 / $110.2700 | Buy Now |
DISTI #
617-19000005019
|
Mouser Electronics | Heavy Duty Power Connectors Spec Gland M25 Cable-13-21 SBC RoHS: Compliant | 5 |
|
$84.7300 / $110.2200 | Buy Now |
DISTI #
70732126
|
RS | Cable Gland, Wt 100.00 g | HARTING 19000005019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.4100 | Buy Now |
DISTI #
HRT19000005019
|
Heilind Electronics | M25 EMC CABLE GLAND FOR HPR EA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005019
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005019
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |