Part Details for 19-117/BHC-ZL1M2RY/6T by Everlight Electronics Co Ltd
Overview of 19-117/BHC-ZL1M2RY/6T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19-117/BHC-ZL1M2RY/6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-117/BHC-ZL1M2RY/6TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
19-117/BHC-ZL1M2RY
|
TME | LED, SMD, 1608, blue, 11.5÷28.5mcd, 1.6x0.8x0.4mm, 120°, 2.5÷3.1V Min Qty: 5 | 1770 |
|
$0.0382 / $0.1617 | Buy Now |
DISTI #
S10B017665
|
EBV Elektronik | (Alt: S10B017665) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-117/BHC-ZL1M2RY/6T
19-117/BHC-ZL1M2RY/6T CAD Models
19-117/BHC-ZL1M2RY/6T Part Data Attributes:
|
19-117/BHC-ZL1M2RY/6T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-117/BHC-ZL1M2RY/6T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0115 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 120 deg |