Part Details for 1876290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1876290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1876290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1868
|
Newark | Lsf-Smt 5.08/05/180 1.5Sn Bk Rl |Weidmuller 1876290000 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.5200 | Buy Now |
DISTI #
281-1876290000CT-ND
|
DigiKey | TERM BLK 5POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5077 / $3.4300 | Buy Now |
DISTI #
1876290000
|
Avnet Americas | Conn Spring Cage 5 POS 5.08mm Solder RA Thru-Hole 10A Tube - Tape and Reel (Alt: 1876290000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$256.1092 / $295.0378 | Buy Now |
DISTI #
470-1876290000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/05/180 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.4800 / $3.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5100 / $1.8600 | Buy Now | |
DISTI #
1876290000
|
Avnet Americas | Conn Spring Cage 5 POS 5.08mm Solder RA Thru-Hole 10A Tube - Tape and Reel (Alt: 1876290000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$256.1092 / $295.0378 | Buy Now |
DISTI #
1876290000
|
Avnet Abacus | Conn Spring Cage 5 POS 5.08mm Solder RA Thru-Hole 10A Tube (Alt: 1876290000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |