Part Details for 1858099 by Phoenix Contact
Results Overview of 1858099 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1858099 Information
1858099 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1858099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6695-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$10.0912 / $13.6600 | Buy Now |
DISTI #
651-1858099
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm Invert Plug 28-16AWG Screw RoHS: Compliant | 59 |
|
$10.0900 / $12.2600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
104 In Stock |
|
$10.0900 / $13.3300 | Buy Now |
DISTI #
1858099
|
TTI | Pluggable Terminal Blocks 8 Pos 3.81mm Invert Plug 28-16AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$9.9800 / $12.1400 | Buy Now |
DISTI #
39.32.12
|
Gudeco Elektronik | IMC 1,5/ 8-STGF-3,81 RM 3,81 8-POL GRUEN SN LEITERPLATTENSTECKVERBINDER RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
000000000000183246
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm Invert Plug 28-16AWG Screw Min Qty: 50 | 0 |
|
$12.6800 / $13.1600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
104 In Stock |
|
$10.0900 / $13.3300 | Buy Now |
Part Details for 1858099
1858099 CAD Models
1858099 Part Data Attributes
|
1858099
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1858099
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |