-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Kit, Receptacle, LC, SM,ODVA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4839
|
Newark | Kit, Receptacle, Lc, Sm,odva |Amp Te Connectivity 1828619-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$19.0300 | Buy Now |
DISTI #
74AJ8538
|
Newark | Fiber Optic Adapter, Jack, Lc Duplex Rohs Compliant: Yes |Te Connectivity 1828619-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$27.9900 / $30.9600 | Buy Now |
DISTI #
A112860-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 9 Weeks Container: Box |
201 In Stock |
|
$17.2240 / $25.4300 | Buy Now |
DISTI #
1828619-2
|
Avnet Americas | Conn LC Single Mode Duplex RCP ST Panel Mount - Bulk (Alt: 1828619-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 3 Days Container: Bulk | 46 Factory Stock |
|
$15.7211 / $18.9186 | Buy Now |
DISTI #
571-1828619-2
|
Mouser Electronics | Fiber Optic Connectors Single-Mode Recept Fiber Optic RoHS: Compliant | 180 |
|
$19.0400 / $24.8800 | Buy Now |
DISTI #
70085433
|
RS | Receptacle, Fiber Optic, Multi-Mode, Industrial Ethernet, ODVA | TE Connectivity 1828619-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$20.7700 / $24.8800 | Buy Now |
|
Future Electronics | Single Mode Fibre Optic Recepticle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$15.6800 | Buy Now |
|
Future Electronics | Single Mode Fibre Optic Recepticle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$15.6800 / $16.4600 | Buy Now |
DISTI #
AMP1828619-2
|
Heilind Electronics | KIT, RECEPTACLE, LC, SM,ODVA | Americas - 0 in Stock |
|
$19.5926 / $19.8851 | Buy Now |
|
Onlinecomponents.com | Kit, Receptacle, LC, SM,ODVA RoHS: Compliant |
433 In Stock |
|
$16.8000 / $27.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828619-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828619-2
TE Connectivity
Kit, Receptacle, LC, SM,ODVA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | SINGLE | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |