-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 SIZE CPC STD CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99540-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
646 In Stock |
|
$7.0578 / $10.5400 | Buy Now |
DISTI #
182655-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Individual - Bulk (Alt: 182655-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.8898 / $7.0877 | Buy Now |
DISTI #
06WX0143
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Individual - Bulk (Alt: 06WX0143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 408 Partner Stock |
|
$7.5400 / $8.6300 | Buy Now |
DISTI #
571-182655-1
|
Mouser Electronics | Standard Circular Connector 17 SIZE STD CLAMP RoHS: Compliant | 327 |
|
$6.0800 / $8.3600 | Buy Now |
DISTI #
70042188
|
RS | CPC, CABLE CLAMP, SHELL SIZE 17, 15/16-20 THREAD SIZE, CPC Series | TE Connectivity 182655-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$6.0300 / $8.3700 | Buy Now |
|
Future Electronics | Black Thermoplastic Size 17 Shell Straight Cable Clamp without Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 21381Bulk |
|
$5.8800 / $6.1400 | Buy Now |
DISTI #
AMP182655-1
|
Heilind Electronics | 17 SIZE CPC STD CLAMP | Americas - 0 in Stock |
|
$7.3403 / $7.4499 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series. RoHS: Compliant |
9769 In Stock |
|
$5.2300 / $8.3600 | Buy Now |
|
Quest Components | 39 |
|
$12.0250 / $14.6250 | Buy Now | |
DISTI #
182655-1
|
TTI | Standard Circular Connector 17 SIZE STD CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 223 In Stock |
|
$5.3900 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182655-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182655-1
TE Connectivity
17 SIZE CPC STD CLAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.453 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 15/16-20 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |