Part Details for 1825910-3. by TE Connectivity
Overview of 1825910-3. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825910-3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9217
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Thd, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825910-3. Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1600 | Buy Now |