-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Shunt,8 pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3397
|
Newark | Dip Shunt, No. Of Circuits:8Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:500V, Contact Current Dc Max:2A, Product Range:Alcoswitch 7600 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825190-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1860 |
|
$0.9150 | Buy Now |
DISTI #
31Y5816
|
Newark | Dip Switch, 7600 Series, Through Hole Rohs Compliant: Yes |Amp Te Connectivity 1825190-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$1.2900 / $1.5900 | Buy Now |
DISTI #
2266-1825190-7-ND
|
DigiKey | SWITCH SHUNT DIP PROGRAMMABLE Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
28529 In Stock |
|
$0.6600 / $0.7600 | Buy Now |
DISTI #
450-2130-ND
|
DigiKey | SWITCH SHUNT DIP PROGRAMMABLE Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6861 / $1.3200 | Buy Now |
DISTI #
1825190-7
|
Avnet Americas | Switch Access DIP Switch Shunt - Rail/Tube (Alt: 1825190-7) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 9 Weeks, 5 Days Container: Tube | 0 |
|
$0.6668 | Buy Now |
DISTI #
65K3397
|
Avnet Americas | Switch Access DIP Switch Shunt - Bulk (Alt: 65K3397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 1860 Partner Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
571-18251907
|
Mouser Electronics | DIP Switches / SIP Switches 8POS SHUNT T/H DIP SWITCH RoHS: Compliant | 10150 |
|
$0.6430 / $1.3800 | Buy Now |
DISTI #
70156035
|
RS | Switch, Dip, Shunt, 8 Position, 2A, Thru-Hole | TE Connectivity 1825190-7 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.0800 | RFQ |
|
Future Electronics | 8 Position 2.54 mm Pitch Through Hole Programmable DIP Shunt RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 26 Container: Tube | 0Tube |
|
$0.6300 | Buy Now |
|
Future Electronics | 8 Position 2.54 mm Pitch Through Hole Programmable DIP Shunt RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 26 Container: Tube | 0Tube |
|
$0.6300 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825190-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825190-7
TE Connectivity
DIP Shunt,8 pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.079 inch | |
Body Length | 0.799 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
UL Flammability Code | 94V-0 |