Part Details for 1824501 by Phoenix Contact
Overview of 1824501 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11568-1-ND
|
DigiKey | TERM BLK 11P TOP ENT 5.08MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9700 / $7.7221 | Buy Now |
DISTI #
651-1824501
|
Mouser Electronics | Fixed Terminal Blocks SPT-SMD 1,5/11-V-5 08 R88 RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... | 0 |
|
$6.9200 / $14.5000 | Buy Now |
DISTI #
000000000005240172
|
Sager | Fixed Terminal Blocks SPT-SMD 1,5/11-V-5 08 R88 Min Qty: 200 | 0 |
|
$8.7700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... | 0 |
|
$6.9200 / $14.5000 | Buy Now |