-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 6POS 90DEG 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1821287CT-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$3.4776 / $7.1700 | Buy Now |
DISTI #
651-1821287
|
Mouser Electronics | Pluggable Terminal Blocks MC 0 5/ 6-G-2 54 P20 THR R44 RoHS: Compliant | 296 |
|
$3.4700 / $5.6400 | Buy Now |
DISTI #
71612425
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 6 Position | Phoenix Contact 1821287 RoHS: Compliant Min Qty: 465 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $5.0600 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Sample values available under SAMPLE MC... | 0 |
|
$3.4300 / $5.0800 | Buy Now |
DISTI #
1821287
|
TTI | Pluggable Terminal Blocks MC 0 5/ 6-G-2 54 P20 THR R44 RoHS: Compliant pbFree: Pb-Free Min Qty: 465 Package Multiple: 465 Container: Each | Americas - 0 |
|
$3.3700 / $3.7300 | Buy Now |
DISTI #
000000000005434381
|
Sager | Pluggable Terminal Blocks MC 0 5/ 6-G-2 54 P20 THR R44 Min Qty: 465 | 0 |
|
$4.2900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
DISTI #
2923300
|
Farnell | PCB HEADER, MC 0,5/ 6-G-2,54 P20 THR R44 RoHS: Compliant Min Qty: 465 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7364 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Sample values available under SAMPLE MC... | 0 |
|
$3.4300 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1821287
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821287
Phoenix Contact
TERM BLOCK HDR 6POS 90DEG 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |