-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2497
|
Newark | D Sub Connector, Right Angle, 182 Series, Db, Receptacle, 25, Steel, Through Hole Rohs Compliant: Yes |Norcomp 182-025-213R531 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.1000 / $4.0100 | Buy Now |
DISTI #
182-25FE-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2627 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
636-182-025-213R531
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE RT ANGLE .318" FOOTPRINT RoHS: Compliant | 708 |
|
$1.7100 / $3.1100 | Buy Now |
|
Future Electronics | 182 Series 25 Position Female Termination Gold Flash Plated D-Subminiature RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 10Tray |
|
$1.9000 / $2.1500 | Buy Now |
DISTI #
TEX182-025-213R531
|
Heilind Electronics | Americas - 595 in Stock |
|
$2.2459 / $2.9149 | Buy Now | |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant |
500 In Stock |
|
$1.8800 / $3.3600 | Buy Now |
DISTI #
79000774
|
Verical | Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2327 | Americas - 500 |
|
$2.5401 / $4.4503 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), FEMALE, SOLDER TERMINAL | 5 |
|
$2.6000 / $3.9000 | Buy Now |
DISTI #
TEX182-025-213R531
|
Interstate Connecting Components | 139 |
|
$2.2459 / $2.9149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182-025-213R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-025-213R531
NorComp
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 182-025-213R531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-025-213R531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-620-068 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-620-068 |
628-025-341-277 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-341-277 |
628-M25-321-GT6 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 182-025-213R531 vs 628-M25-321-GT6 |
628-025-321-271 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-321-271 |
628-025-271-057 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-271-057 |
628-025-381-057 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-381-057 |
628-M25-223-LT6 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 182-025-213R531 vs 628-M25-223-LT6 |
628-M25-323-WN6 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 182-025-213R531 vs 628-M25-323-WN6 |
628-M25-321-WT4 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 182-025-213R531 vs 628-M25-321-WT4 |
628-025-620-266 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 182-025-213R531 vs 628-025-620-266 |