-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9973-1-ND
|
DigiKey | CONN HEADER 5POS 2.5MM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
192 In Stock |
|
$0.9181 / $1.0170 | Buy Now |
DISTI #
651-1815015
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 5-HHI-2,5- THR WH R32 RoHS: Compliant | 440 |
|
$0.9180 / $1.0200 | Buy Now |
DISTI #
71850674
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 5 Position | Phoenix Contact 1815015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.9360 / $1.3660 | Buy Now |
DISTI #
000000000004091118
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 5-HHI-2,5- THR WH R32 Min Qty: 500 | 0 |
|
$1.1600 / $1.2000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2200 |
|
RFQ | |
DISTI #
3240573
|
Farnell | TERMINAL BLOCK, SOCKET, R/A, 5WAY, TH RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.3187 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.9360 / $1.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1815015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1815015
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |