-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALED MT2 PLUG HOUSING ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1813271-1-ND
|
DigiKey | SEALED MT2 PLUG HOUSING ASSEMBLY Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5792 In Stock |
|
$0.8797 / $1.1400 | Buy Now |
DISTI #
1813271-1
|
Avnet Americas | AMP1813271-1 - Bag (Alt: 1813271-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 10 Weeks, 6 Days Container: Bag | 0 |
|
$0.8129 / $0.8903 | Buy Now |
DISTI #
07AH5908
|
Avnet Americas | AMP1813271-1 - Bulk (Alt: 07AH5908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 4999 Partner Stock |
|
$1.2000 | Buy Now |
DISTI #
571-1813271-1
|
Mouser Electronics | Automotive Connectors SEAL MT2 PLG HSG ASY RoHS: Compliant | 4746 |
|
$0.9220 / $1.1400 | Buy Now |
DISTI #
AMP1813271-1
|
Heilind Electronics | SEALED MT2 PLUG HOUSING ASSEMB | Americas - 0 in Stock |
|
$0.9488 / $0.9629 | Buy Now |
|
Onlinecomponents.com | SEALED MT2 PLUG HOUSING ASSEMBLY RoHS: Compliant |
2108 In Stock |
|
$0.7710 / $0.8720 | Buy Now |
DISTI #
1813271-1
|
TTI | Automotive Connectors SEAL MT2 PLG HSG ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$0.7800 / $1.1800 | Buy Now |
DISTI #
1813271-1
|
Avnet Americas | AMP1813271-1 - Bag (Alt: 1813271-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 10 Weeks, 6 Days Container: Bag | 0 |
|
$0.8129 / $0.8903 | Buy Now |
DISTI #
07AH5908
|
Avnet Americas | AMP1813271-1 - Bulk (Alt: 07AH5908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 4999 Partner Stock |
|
$1.2000 | Buy Now |
DISTI #
AMP1813271-1
|
Interstate Connecting Components | SEALED MT2 PLUG HOUSING ASSEMB | 0 |
|
$0.9488 / $0.9629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1813271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1813271-1
TE Connectivity
SEALED MT2 PLUG HOUSING ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.83 inch | |
Body Depth | 1.236 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |