-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812SMS-47NGLC
|
Mouser Electronics | RF Inductors - SMD 1812 47nH Unshld 2% 3A 5.6mOhms AECQ2 RoHS: Compliant | 452 |
|
$1.2600 / $2.7700 | Buy Now |
|
Bristol Electronics | 1755 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 70 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.047UH, 2%, 1 ELEMENT, AIR-CORE, SMD, 1925 | 56 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.047UH, 2%, 1 ELEMENT, AIR-CORE, SMD, 1925 | 177 |
|
$1.8500 / $4.0000 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6569 |
|
$0.3800 / $1.3800 | Buy Now |
|
LCSC | 1812 Inductors (SMD) ROHS | 642 |
|
$0.3539 / $0.3763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812SMS-47NGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812SMS-47NGLC
Coilcraft Inc
General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1925 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2520 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0056 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |