-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5025
|
Newark | Pptc Resettable Fuse, 1.25A, 16Vdc, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:16Vdc, Holding Current:1.25A, Tripping Current:2.5A, Time To Trip:0.4S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L125/16DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$0.1620 | Buy Now |
DISTI #
64R8227
|
Newark | Ptc 16V Polyfuse 1812 Halogen-Free 1.25A/ Tr Rohs Compliant: Yes |Littelfuse 1812L125/16DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
F3779CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.25A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13243 In Stock |
|
$0.1921 / $0.5200 | Buy Now |
DISTI #
576-1812L125/16DR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V POLY 1812 HALOGEN-FREE 1.25A RoHS: Compliant | 4717 |
|
$0.1940 / $0.4600 | Buy Now |
DISTI #
V79:2366_26745924
|
Arrow Electronics | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 5647 |
|
$0.1874 / $0.1890 | Buy Now |
DISTI #
P40:2555_23229114
|
Arrow Electronics | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Europe - 4500 |
|
$0.1959 / $0.3700 | Buy Now |
DISTI #
V72:2272_06416959
|
Arrow Electronics | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2123 Container: Cut Strips | Americas - 612 |
|
$0.1967 / $0.2919 | Buy Now |
|
Future Electronics | 1812L Series 1812 16 V 1.25 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 7500Reel |
|
$0.1800 / $0.1980 | Buy Now |
|
Future Electronics | 1812L Series 1812 16 V 1.25 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.1800 / $0.1980 | Buy Now |
|
Future Electronics | 1812L Series 1812 16 V 1.25 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1300 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L125/16DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L125/16DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L125/16DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L125/16DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812L125ZRT | PTC Resettable Fuse, 0.04ohm, Surface Mount | Littelfuse Inc | 1812L125/16DR vs 1812L125ZRT |
1812L125-CDR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.05ohm, SURFACE MOUNT, CHIP, 1812 ROHS COMPLIANT | Littelfuse Inc | 1812L125/16DR vs 1812L125-CDR |
SMD1812P125TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L125/16DR vs SMD1812P125TS |
1812L125-CR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 1812L125/16DR vs 1812L125-CR |