-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2403
|
Newark | Fuse, Ptc Resettable, 33V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:33Vdc, Holding Current:1.1A, Tripping Current:1.95A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Littelfuse 1812L110/33MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$0.2980 / $0.5910 | Buy Now |
DISTI #
28X2660
|
Newark | Fuse, Ptc Resettable, 33V, 1.1A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:33Vdc, Holding Current:1.1A, Tripping Current:1.95A, Time To Trip:0.5S, External Depth:2Mm Rohs Compliant: Yes |Littelfuse 1812L110/33MR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2980 | Buy Now |
DISTI #
F3486CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.1A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32664 In Stock |
|
$0.2134 / $0.5800 | Buy Now |
DISTI #
576-1812L110/33MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT RoHS: Compliant | 19500 |
|
$0.2440 / $0.5600 | Buy Now |
DISTI #
V72:2272_06416956
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 1.95A(trip) 33VDC 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 Container: Cut Strips | Americas - 703 |
|
$0.2104 / $0.5010 | Buy Now |
DISTI #
70519400
|
RS | Fuse, 1.1A Surface Mount, Resettable, 33 V dc | Littelfuse 1812L110/33MR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$0.4640 / $0.5800 | Buy Now |
|
Future Electronics | 1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 46000Reel |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | 1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | 1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | 1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1950 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L110/33MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L110/33MR
Littelfuse Inc
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |