Part Details for 1812L050/15GR by Lute Technology
Overview of 1812L050/15GR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812L050/15GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 500mA 40A 1A 1812 Resettable Fuses ROHS | 11850 |
|
$0.0206 / $0.0370 | Buy Now |