Part Details for 181-32003 by HellermannTyton
Overview of 181-32003 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-32003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-32003-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5745 | Buy Now |
DISTI #
329-18132003
|
Mouser Electronics | Wire Ducting & Raceways SD3X2 WHTT PVC BULK RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
DISTI #
70400043
|
RS | Wiring Duct, Solid, 3" X 2",Non-Adhesive, PVC, White | HellermannTyton 181-32003 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.5600 / $7.7600 | RFQ |
|
Onlinecomponents.com | Non-Adhesive White Wire Duct |
120 In Stock |
|
$3.1500 / $4.6000 | Buy Now |
DISTI #
181-32003
|
TTI | Wire Ducting & Raceways SD3X2 WHTT PVC BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.5500 / $4.0000 | Buy Now |
DISTI #
000000000003150729
|
Sager | Wire Ducting & Raceways SD3X2 WHTT PVC BULK Min Qty: 120 | 0 |
|
$4.3900 / $4.7600 | Buy Now |
|
Master Electronics | Non-Adhesive White Wire Duct |
120 In Stock |
|
$3.1500 / $4.6000 | Buy Now |