-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4215
|
Newark | Terminal Block, Pcb, 5 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:5Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact 1803455 (Alternate Part Number: 4017918045760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3228 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
277-1224-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14669 In Stock |
|
$1.4381 / $1.9100 | Buy Now |
DISTI #
651-1803455
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 4864 |
|
$1.4300 / $1.9000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
5355 In Stock 35495 Factory Stock |
|
$1.3600 / $2.0800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | CONN,HEADER,5POS,STRAIGHT,3.81MM | 55 |
|
$4.2000 / $9.0000 | Buy Now |
DISTI #
1803455
|
TTI | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5633 In Stock |
|
$1.4000 / $1.8700 | Buy Now |
|
NexGen Digital | 303 |
|
RFQ | ||
DISTI #
000000000000051928
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header Min Qty: 1 | 649 |
|
$1.4800 / $2.3000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803455
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803455
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |