-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4212
|
Newark | Terminal Block, Pcb, 2 Pos, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact 1803426 (Alternate Part Number: 4017918045739 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17551 |
|
$0.7620 / $1.1000 | Buy Now |
DISTI #
277-1221-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13271 In Stock |
|
$0.5687 / $0.7600 | Buy Now |
DISTI #
651-1803426
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 18909 |
|
$0.5690 / $0.7600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
1465 In Stock |
|
$0.5410 / $0.6240 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK | 30 |
|
$0.7985 / $1.3308 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 44 |
|
$1.1280 / $1.8800 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 428 |
|
$0.8872 / $2.2180 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 48 |
|
$1.1090 / $2.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803426
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803426
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |
This table gives cross-reference parts and alternative options found for 1803426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284517-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1803426 vs 284517-2 |