Part Details for 18023-6 by TE Connectivity
Results Overview of 18023-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18023-6 Information
18023-6 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 18023-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18023-6-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5071 | Buy Now |
DISTI #
18023-6
|
Avnet Americas | Connector Accessories Socket Head Cap Screw - Bulk (Alt: 18023-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-18023-6
|
Mouser Electronics | Bench Top Tools SCREWCAPSOCKET HEAD RoHS: Compliant | 0 |
|
$0.4190 / $0.4800 | Order Now |
DISTI #
71708380
|
RS | TE, Application Tooling, Circular Connectors, SCREW, CAP, SOCKET HEAD | TE Connectivity 18023-6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 / $0.4880 | RFQ |
DISTI #
000000000000861013
|
Sager | Bench Top Tools SCREWCAPSOCKET HEAD | 0 |
|
Buy Now |