Part Details for 18023-5 by TE Connectivity
Results Overview of 18023-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18023-5 Information
18023-5 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 18023-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3283
|
Newark | Screw.cap.socket Head |Amp Te Connectivity 18023-5 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.8130 | Buy Now |
DISTI #
12H0145
|
Newark | Screw, cap, socket Head |Amp Te Connectivity 18023-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $0.9350 | Buy Now |
DISTI #
18023-5-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7904 | Buy Now |
DISTI #
18023-5
|
Avnet Americas | Connector Accessories Screw Socket Head Cap - Boxed Product (Development Kits) (Alt: 18023-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 513 Factory Stock |
|
$0.6336 / $0.7007 | Buy Now |
DISTI #
571-18023-5
|
Mouser Electronics | Bench Top Tools SCREW,CAP,SOCKET HEAD RoHS: Compliant | 0 |
|
$0.6500 / $0.7740 | Order Now |
|
Future Electronics | TE Tooling RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box |
0 Box |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
AMP18023-5
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD | Americas - 0 in Stock |
|
$0.7353 / $0.7937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock 513 On Order |
|
$0.6680 / $0.9810 | Buy Now |
DISTI #
80928563
|
Verical | Screw Cap Socket-HD RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 2500 |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
AMP18023-5
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD | 0 |
|
$0.7353 / $0.7937 | Buy Now |
Part Details for 18023-5
18023-5 CAD Models
18023-5 Part Data Attributes
|
18023-5
TE Connectivity
Buy Now
|
Compare Parts:
18023-5
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |