Part Details for 1800-E1-1-2E-0150-12 by MP
Overview of 1800-E1-1-2E-0150-12 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800-E1-1-2E-0150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46457
|
Waytek, Inc. | 15A Circuit Breaker 32V ABYC UL Panel Mount Manual Reset UL 1500 SAE J1428 120VAC Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 4 Days | 366 |
|
$12.6400 / $17.7000 | Buy Now |