Part Details for 18-225SURSYGC/S530-A4/E4/TR8 by Everlight Electronics Co Ltd
Overview of 18-225SURSYGC/S530-A4/E4/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for 18-225SURSYGC/S530-A4/E4/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-225SURSYGC/S530-A4/E4/TR8-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0748 / $0.0956 | Buy Now |
DISTI #
18-225SURSYGC/S530
|
Avnet Americas | LED Bi-Color Red/Yellow Green 632nm/575nm T/R - Tape and Reel (Alt: 18-225SURSYGC/S530) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0791 | Buy Now |
DISTI #
638-18225SURSYGCA4E4
|
Mouser Electronics | Standard LEDs - SMD Red/Yellow-Green RoHS: Compliant | 1303 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | Standard LEDs - SMD Red/Yellow-Green RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0727 / $0.0812 | Buy Now |
DISTI #
18-225SURSYGC/S530
|
Avnet Americas | LED Bi-Color Red/Yellow Green 632nm/575nm T/R - Tape and Reel (Alt: 18-225SURSYGC/S530) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0791 | Buy Now |
DISTI #
18-225SURSYGC/S530
|
Avnet Americas | LED Bi-Color Red/Yellow Green 632nm/575nm T/R - Tape and Reel (Alt: 18-225SURSYGC/S530) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0791 | Buy Now |
DISTI #
18-225SURSYGC/S530-A4/E4/TR8
|
Avnet Asia | LED Bi-Color Red/Yellow Green 632nm/575nm T/R (Alt: 18-225SURSYGC/S530-A4/E4/TR8) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0583 / $0.0709 | Buy Now |
|
Chip1Cloud | LED Bi-Color Super Red/Super Yellow Green 632nm/575nm Automotive T/R / LED GREEN/RED CLEAR 0603 SMD | 3330 |
|
RFQ | |
|
Chips Pulse Industry Limited | - New Arrivals ROHS Purchase Online, Ship Immediately | 20838 |
|
$0.0484 / $0.0560 | Buy Now |
DISTI #
3918250011
|
EBV Elektronik | LED Bi-Color Red/Yellow Green 632nm/575nm T/R (Alt: 3918250011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 9000 |
|
Buy Now |
Part Details for 18-225SURSYGC/S530-A4/E4/TR8
18-225SURSYGC/S530-A4/E4/TR8 CAD Models
18-225SURSYGC/S530-A4/E4/TR8 Part Data Attributes
|
18-225SURSYGC/S530-A4/E4/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18-225SURSYGC/S530-A4/E4/TR8
Everlight Electronics Co Ltd
Dual Color LED, Super Red/super Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SUPER RED/SUPER YELLOW GREEN | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 76.0/34.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 120 deg |