Part Details for 17W15016 by Essentra Components
Overview of 17W15016 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W15016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-17W15016
|
Mouser Electronics | Washers Flat Washer, .505 ID, 1.000 OD, .210 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2160 / $0.5600 | Order Now |
DISTI #
72083064
|
RS | Flat Washer, .505 ID, 1.000 OD, .210 Thick | Essentra Components 17W15016 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1834 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 5.3 mm (0.21 in) - Compatible Screw Sizes 1/2 - RoHS: Compliant | 0 |
|
$0.1480 / $0.2819 | Buy Now |