-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X8452
|
Newark | Dfmc 1 5/ 2-St-3 5 |Phoenix Contact 1790108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
88W4752
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1790108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8776-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
935 In Stock |
|
$2.2912 / $2.7900 | Buy Now |
DISTI #
651-1790108
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant | 2381 |
|
$2.2700 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 2 with 4 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
400 In Stock |
|
$2.1800 / $2.5100 | Buy Now |
DISTI #
74491889
|
Verical | Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 8A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1017 | Americas - 400 |
|
$2.8608 / $3.3245 | Buy Now |
DISTI #
1790108
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$2.2700 / $2.8600 | Buy Now |
DISTI #
000000000003669865
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$2.9300 / $3.4300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 2 with 4 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
400 In Stock |
|
$2.1800 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790108
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1790108 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |