-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 41A, 6mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4937
|
Newark | Terminal Block, Wire To Brd, 1Pos, 10Awg, Pitch Spacing:7.5Mm, No. Of Positions:1Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:320V, Rohs Compliant: Yes |Phoenix Contact 1780507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$3.6600 / $5.2500 | Buy Now |
DISTI #
277-5960-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
215 In Stock |
|
$2.9287 / $4.2200 | Buy Now |
DISTI #
651-1780507
|
Mouser Electronics | Fixed Terminal Blocks 1P 7.5mm RoHS: Compliant | 240 |
|
$2.9200 / $4.2200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
400 In Stock 25 Factory Stock |
|
$2.8100 / $3.7000 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | TERMINAL BLOCK SINGLE 7.5MM GRN | 64 |
|
$2.9640 / $6.8400 | Buy Now |
|
Quest Components | TERMINAL BLOCK SINGLE 7.5MM GRN | 44 |
|
$3.9340 / $5.9010 | Buy Now |
|
Quest Components | TERMINAL BLOCK SINGLE 7.5MM GRN | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | TERMINAL BLOCK SINGLE 7.5MM GRN | 2080 |
|
$3.4200 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1780507
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1780507
Phoenix Contact
Modular Terminal Block, 41A, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: SEV; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 41 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |