Part Details for 1780015 (ALTERNATE: KDS 3-MT) by Phoenix Contact
Overview of 1780015 (ALTERNATE: KDS 3-MT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780015 (ALTERNATE: KDS 3-MT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70353647
|
RS | PCB Terminal Screw 5.08mm 12AWG 320V 15A 1 Position COMBICON KDS Series | Phoenix Contact 1780015 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $6.1600 | RFQ |