Part Details for 178 by Keystone Electronics Corp
Overview of 178 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-178-ND
|
DigiKey | BATT HLD 22 1/2V 2CEL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
941 In Stock |
|
$4.0700 | Buy Now |
DISTI #
534-178
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 22.5V ALUM Battery HOLDER RoHS: Compliant | 447 |
|
$4.3500 / $5.7900 | Buy Now |
DISTI #
70182615
|
RS | Battery Holder, Snap-Fit, Aircraft Grade Alum, 2 Cell, 215, M215, 22 1/2 Volt | Keystone Electronics 178 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2600 / $3.4000 | RFQ |
DISTI #
KEYS178
|
TME | Holder, C,R14, Batt.no: 2, screw, soldering lugs Min Qty: 1 | 0 |
|
$4.0400 / $5.1900 | RFQ |
DISTI #
000000000000357864
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 22.5V ALUM Battery HOLDER | 0 |
|
Buy Now |
Part Details for 178
178 CAD Models
178 Part Data Attributes:
|
178
Keystone Electronics Corp
Buy Now
|
Compare Parts:
178
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |