Part Details for 178-009-613R491 by EDAC Inc
Overview of 178-009-613R491 by EDAC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 178-009-613R491
178-009-613R491 CAD Models
178-009-613R491 Part Data Attributes:
|
178-009-613R491
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
178-009-613R491
EDAC Inc
D Type Connector, 9+9 Contact(s), Male, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.25 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7338 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |