-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9864
|
Newark | Connector Housing, Plug, 12Pos, 3.96Mm, Product Range:Power Double Lock Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:3.96Mm, For Use With:Amp 177914, 177915 Socket & 177916, 177917 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 177905-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 685 |
|
$0.6150 | Buy Now |
DISTI #
A106289-ND
|
DigiKey | CONN PLUG HSG 12POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2228 In Stock |
|
$0.6531 / $0.8500 | Buy Now |
DISTI #
177905-1
|
Avnet Americas | Conn Housing PL 12 POS 3.96mm Crimp ST - Bulk (Alt: 177905-1) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6479 / $0.7315 | Buy Now |
DISTI #
11H9864
|
Avnet Americas | Conn Housing PL 12 POS 3.96mm Crimp ST - Bulk (Alt: 11H9864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 685 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
571-177905-1
|
Mouser Electronics | Pin & Socket Connectors HSG PLUG 12P .156 RoHS: Compliant | 1910 |
|
$0.6530 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Bag | 0Bag |
|
$0.6150 | Buy Now |
DISTI #
AMP177905-1
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 12P | Americas - 0 in Stock |
|
$0.7683 / $0.7798 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 12P RoHS: Compliant |
152 Partner Stock 5760 On Order |
|
$0.6500 / $0.9900 | Buy Now |
DISTI #
78392866
|
Verical | Conn Housing PL 12 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 82 Package Multiple: 1 | Americas - 685 |
|
$0.9292 / $1.0513 | Buy Now |
DISTI #
75304550
|
Verical | Conn Housing PL 12 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 48 Package Multiple: 1 | Americas - 120 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177905-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177905-1
TE Connectivity
POWER DBL LOCK PLUG HSG 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2 | |
Body Breadth | 0.634 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.703 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |